MTi-680

Movella / Xsens
512-MTI-680
MTi-680

Mfr.:

Description:
GNSS / GPS Modules MTI-680 - RTK GNSS/INS, 10g, 2000deg/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.199,00 € 1.199,00 €

Product Attribute Attribute Value Select Attribute
Movella
Product Category: GNSS / GPS Modules
RoHS:  
MTI-600
5 V
5 V
UART
+ 85 C
Bulk
Brand: Movella / Xsens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: GPS Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9014208000
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
MXHTS:
9014200100
ECCN:
7A994

MTi-680 RTK GNSS/INS Module

Xsens / Movella MTi-680 RTK GNSS/INS Module is a Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) that supports centimeter-level accurate positional data from an external RTK GNSS receiver. As a part of the MTi 600 series, this Xsens / Movella module is lightweight, robust, and cost-effective.

MTi 600 Sensor Modules

Xsens / Movella MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens / Movella MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.