MTi-630

Movella / Xsens
512-MTI-630
MTi-630

Mfr.:

Description:
IMUs - Inertial Measurement Units MTI-630 - AHRS - 10g 2000deg/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
949,00 € 949,00 €

Product Attribute Attribute Value Select Attribute
Movella
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
CAN, RS-232, UART
Digital
8 g, 10 g
0.001 deg/s/g
- 40 C
+ 85 C
4.5 V
24 V
MTI-600
Bandwidth: 500 Hz, 520 Hz
Brand: Movella / Xsens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
9031808085
ECCN:
7A994

MTi 600 Sensor Modules

Xsens / Movella MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens / Movella MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.