MTi-3-5A-T

Movella / Xsens
512-MTI-3-5A-T
MTi-3-5A-T

Mfr.:

Description:
IMUs - Inertial Measurement Units MTI-3-5A-T - AHRS Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
414,28 € 414,28 €

Product Attribute Attribute Value Select Attribute
Movella
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
PLCC-28
9-axis
I2C, SPI, UART
10000 g
0.25 mg
- 40 C
+ 85 C
2.16 V
3.6 V
Tray
MTI-1
Bandwidth: 255 Hz
Brand: Movella / Xsens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 20
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9014208080
ECCN:
7A994

MTi 1-Series 3D AHRS/VRU/IMU Module

Xsens / Movella MTi 1-series 3D AHRS / VRU / IMU Module outputs 3D orientation, 3D rate of turn, 3D accelerations, and 3D magnetic field, depending on the product configuration. The Xsens / Movella MTi 1-Series is available as an inertial measurement unit (IMU), vertical reference unit (VRU), or attitude and heading reference system (AHRS). The MTi 1-Series module is only 12mm x 12mm, SMD mountable, and suitable for high-volume applications. The industry-standard communication protocol allows for customization of the data message in terms of data, frequency, and output format. Signals are fully processed onboard, requiring few resources from the host. This module is ideal for applications in simple microcontroller-operated environments.