MAMWLE-03

Move-X
384-MAMWLE-11
MAMWLE-03

Mfr.:

Description:
Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,34 € 15,34 €

Product Attribute Attribute Value Select Attribute
Move-X
Product Category: Sub-GHz Modules
RoHS:  
MAMWLE-xx
868 MHz to 915 MHz
22 dBm
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
3 V
3.6 V
120 mA
- 40 C
+ 85 C
Pin
16.5 mm x 15.5 mm x 2 mm
LoRa/LoRaWAN
Brand: Move-X
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Radio Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: MAMWLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C