10TC412

10TC412
10TC412

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON Standard Lever

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,52 € 126,00 €
2,44 € 244,00 €
2,38 € 1.190,00 €
2,30 € 2.300,00 €
2,19 € 4.380,00 €
6.000 Quote

Similar Product

Dailywell 2MS3T1B3M2QES
Dailywell
Toggle Switches SPDT ON-OFF-ON

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
RoHS: N
Non-Illuminated
SPDT
ON - OFF - ON
Solder Pin
300 mA
125 VAC
30 VDC
M5
Bat
Sealed
Gold
10TC
Bulk
Actuator Length: 8.63 mm
Actuator Style: Bat
Brand: Mountain Switch
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 3,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.