10TC245

10TC245
10TC245

Mfr.:

Description:
Toggle Switches SPDT (ON)-OFF-(ON) Standard Lever

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,59 € 229,50 €
4,44 € 444,00 €
4,31 € 2.155,00 €
4,08 € 4.080,00 €
3,88 € 7.760,00 €
6.000 Quote

Similar Product

Dailywell 1MS4T1B1M1QES
Dailywell
Toggle Switches SPDT (ON)-OFF-(ON)

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
RoHS: N
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
30 VDC
M6
Bat
Sealed
Silver
10TC
Bulk
Actuator Length: 11.94 mm
Actuator Style: Bat
Brand: Mountain Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99