10TC235

10TC235
10TC235

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON Standard Lever

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dailywell 1MS3T1B1M1QES
Dailywell
Toggle Switches SWITCH TOGGLE SPDT

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
SPDT
ON - OFF - ON
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
30 VDC
M6
Bat
Sealed
Silver
10TC
Bulk
Actuator Length: 11.94 mm
Actuator Style: Bat
Brand: Mountain Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.