10PA005

10PA005
10PA005

Mfr.:

Description:
Pushbutton Switches SPST Red PB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Shin Chin R13-523A-05-BR
Shin Chin
Pushbutton Switches SPST OFF-(ON)

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
107
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
3 A
125 VAC
PC Pin
Red
Bulk
Actuator Style: Plunger
Brand: Mountain Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99