107-DPS-01-1-EV

107-DPS-01-1-EV
107-DPS-01-1-EV

Mfr.:

Description:
Pushbutton Switches BLACK CAP NO LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Quantities greater than 269 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €
6,05 € 60,50 €
5,78 € 144,50 €
5,51 € 275,50 €
5,38 € 538,00 €
5,23 € 1.569,00 €
4,94 € 2.470,00 €
4,69 € 4.690,00 €
4,01 € 10.025,00 €

Similar Product

Dailywell SP86N-A0-5-00
Dailywell
Pushbutton Switches BLACK CAP NO LED

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Square
12 mA
24 VDC
PC Pin
Black
Gold
Tray
Brand: Mountain Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 1,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.