103-R13-205A3-01-EV

103-R13-205A3-01-EV
103-R13-205A3-01-EV

Mfr.:

Description:
Rocker Switches ROCKER SWITCH 2P SPST ON-OFF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.280

Stock:
1.280 Can Dispatch Immediately
Quantities greater than 1280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,84 € 142,00 €
2,11 € 211,00 €
1,62 € 810,00 €
1,58 € 1.580,00 €
1,51 € 3.020,00 €
1,45 € 7.250,00 €
10.000 Quote

Similar Product

Shin Chin R13-205A3-01-BRR-N1
Shin Chin
Rocker Switches ROCKER SWITCH 2P SPST ON-OFF

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
6 A, 10 A, 16 A
250 VAC
12 VDC, 28 VDC
Quick Connect
Rocker
Panel Mount
Silver
Silver
Tray
Actuator Style: Rocker
Brand: Mountain Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 22.5 mm
Length: 22.2 mm
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 250
Subcategory: Switches
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99