103-R13-135B2-02R-EV

103-R13-135B2-02R-EV
103-R13-135B2-02R-EV

Mfr.:

Description:
Rocker Switches SW RKR SPST ILUM RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Quantities greater than 1975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,67 € 4,67 €
3,59 € 179,50 €
2,66 € 266,00 €
2,04 € 1.224,00 €
1,99 € 1.990,00 €
1,98 € 9.900,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Red
LED
SPST
ON - OFF
10 A, 20 A
250 VAC
14 VDC, 28 VDC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Tray
Actuator Style: Rocker
Brand: Mountain Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 16.5 mm
Length: 23 mm
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 13,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99