103-5043-EV

103-5043-EV
103-5043-EV

Mfr.:

Description:
Slide Switches ON-ON-ON 6 PIN SP4T SMD T/R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Diptronics MSS14-V-T/R
Diptronics
Slide Switches ON-ON-ON 6 PIN SP4T SMD T/R

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SP4T
ON - ON - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Reel
Cut Tape
Brand: Mountain Switch
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Type: Slide Switch
Unit Weight: 132,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.