103-5006-EV

103-5006-EV
103-5006-EV

Mfr.:

Description:
Slide Switches ON-ON SPDT Solder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Quantities greater than 309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
5,79 € 57,90 €
5,54 € 138,50 €
4,95 € 247,50 €
4,88 € 488,00 €
4,83 € 1.207,50 €
4,04 € 2.020,00 €
3,79 € 3.790,00 €
3,59 € 8.975,00 €

Similar Product

Dailywell 5MS1S102BM1QES
Dailywell
Slide Switches ON-ON SPDT Solder

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
2 A, 5 A
125 VAC, 250 VAC
Solder Pin
Extended
Through Hole
Silver
Bulk
Brand: Mountain Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.