103-4025-EV

103-4025-EV
103-4025-EV

Mfr.:

Description:
Toggle Switches DPDT ON-(ON)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Quantities greater than 917 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €
7,12 € 356,00 €
5,27 € 527,00 €
4,04 € 2.020,00 €
3,93 € 3.930,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
6PDT
ON - (ON)
Panel Mount
Solder Lug
6 A
250 VAC
M18
Bat
Tray
Actuator Length: 13 mm
Actuator Style: Flatted
Brand: Mountain Switch
Life: 100000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.