103-1012-EVX

103-1012-EVX
103-1012-EVX

Mfr.:

Description:
Pushbutton Switches METAL BODY RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,00 € 100,00 €
1,48 € 148,00 €
1,13 € 678,00 €
1,10 € 1.100,00 €
1,05 € 2.100,00 €
1,01 € 5.050,00 €
0,947 € 9.470,00 €
25.000 Quote

Similar Product

Shin Chin R13-24A-05-WH-R
Shin Chin
Pushbutton Switches METAL BODY RED

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
3 A
125 VAC
Solder Lug
Red
Bulk
Actuator Length: 8.7 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: Mountain Switch
Color: Red
Flammability Rating: UL 94 V-0
Housing Material: Metal
Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.