101-TF25S-EV

101-TF25S-EV
101-TF25S-EV

Mfr.:

Description:
Tactile Switches 3.8 x 6mm THRU-HOLE 400gf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.602

Stock:
2.602 Can Dispatch Immediately
Quantities greater than 2602 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,879 € 43,95 €
0,798 € 79,80 €
0,726 € 363,00 €
0,669 € 669,00 €
Full Reel (Order in multiples of 2700)
0,592 € 1.598,40 €
0,531 € 2.867,40 €
0,507 € 4.106,70 €
0,475 € 11.542,50 €

Similar Product

Diptronics TAEF-25S-V-T/R
Diptronics
Tactile Switches 3.8 x 6mm THRU-HOLE 400gf

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
450 gf
50 mA
12 VDC
No
SPST
Solder Pad
Salmon
6 mm
3.8 mm
1.7 mm
TF
Reel
Cut Tape
Brand: Mountain Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2700
Subcategory: Switches
Travel: 0.45 mm
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.