101-0661

Not Assigned
101-0661

Mfr.:

Description:
Tactile Switches TACTILE SWITCH 6X6MM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Tactile Switches
Non-Illuminated
Through Hole
7.3 mm
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
6 mm
6 mm
7.3 mm
101
Brand: Mountain Switch
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031