101-0266-EV

101-0266-EV
101-0266-EV

Mfr.:

Description:
Tactile Switches TACT SWTCH 6.2X6.3MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.801

Stock:
3.801 Can Dispatch Immediately
Quantities greater than 3801 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,724 € 0,72 €
0,599 € 29,95 €
0,543 € 40,73 €
0,495 € 259,88 €
0,455 € 477,75 €
0,403 € 816,08 €
0,362 € 1.819,05 €
0,346 € 3.477,30 €
0,324 € 8.116,20 €

Similar Product

Diptronics DTSMW-66N-V-B
Diptronics
Tactile Switches TACT SWTCH 6.2X6.3MM

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Brown
Brown
6.3 mm
6.2 mm
3.1 mm
101
500000 Cycle
Tube
Brand: Mountain Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Unit Weight: 251,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.