101-0134

Not Assigned
101-0134

Mfr.:

Description:
Tactile Switches TACT SWITCH 3.5X6MM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
0.79 mm
Square
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
3.5 mm
6 mm
4.3 mm
101
Brand: Mountain Switch
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031