mEZD41502A-C

Monolithic Power Systems (MPS)
946-MEZD41502A-C
mEZD41502A-C

Mfr.:

Description:
DC/DC Converters - Through Hole 2.7V-13V Input, 2A, 15V Output, Step-Up Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
2.7 V
13 V
15 V
2 A
27 mm (1.063 in)
20 mm (0.787 in)
5.4 mm (0.213 in)
Industrial
mEZD41502A-X
Brand: Monolithic Power Systems (MPS)
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 16,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

mEZ Plug & Play DC/DC Power Modules

Monolithic Power Systems (MPS) mEZ Plug-and-Play DC/DC Power Modules are easy-to-use DC/DC power solutions designed for a broad range of applications. The modules feature 3% to 5% higher efficiency, a wide input voltage range, and cost-effective form factors that reduce package sizes up to 40%. MPS mEZ Plug-and-Play DC/DC Power Modules provide design flexibility for scalable power solutions devices where space is limited.

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)