TBMA780-Q-RD-01A

Monolithic Power Systems (MPS)
946-TBMA780-Q-RD-01A
TBMA780-Q-RD-01A

Mfr.:

Description:
Magnetic Sensor Development Tools NRFND: For new design, recommend TBMA780-Q-LT-01A

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,39 € 9,39 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Magnetic Sensor Development Tools
RoHS:  
Test Boards
Magnetic Position Sensor
MA780
Brand: Monolithic Power Systems (MPS)
Description/Function: Round shape test board
For Use With: MagAlpha Sensor
Product Type: Magnetic Sensor Development Tools
Series: TBMA
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBMA Test Boards for MagAlpha™ Sensors

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors come in two versions, round (RD) and long (LT), allowing users to run and test MagAlpha sensors quickly. In the RD format, the sensor is mounted in an end-of shaft configuration. In the LT format, the sensor is mounted on the edge of the board and can be used in both side-shaft and end-of-shaft configurations.