MPX2003GY-P

Monolithic Power Systems (MPS)
946-MPX2003GY-P
MPX2003GY-P

Mfr.:

Description:
Switching Voltage Regulators All-in-One Flyback Controller Up to 140kHz Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,83 € 28,30 €
2,60 € 65,00 €
2,36 € 236,00 €
2,24 € 560,00 €
Full Reel (Order in multiples of 500)
2,15 € 1.075,00 €
2,04 € 2.040,00 €
1,98 € 4.950,00 €
1,97 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Wide-16
Flyback
5 V to 20 V
3.25 A
1 Output
4.8 V
30 V
140 kHz
- 40 C
+ 125 C
MPX2003
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MPX2003 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2003 All-in-One Flyback Controllers offer an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. These flyback controllers provide an advantage over both Primary-Side Regulation (PSR) and Secondary-Side Regulation (SSR). The MPX2003 controllers can function in Continuous Conduction Mode (CCM) under heavy loads and then operate in Quasi-Resonant (QR) mode when the load decreases. The switching frequency (fSW) in these controllers is fixed at 20kHz when the device enters burst mode, which can prevent audible noise. The MPX2003 controllers produce high efficiency under most load conditions while improving Electromagnetic Interference (EMI) performance.