MPX2002GYT-P

Monolithic Power Systems (MPS)
946-MPX2002GYT-P
MPX2002GYT-P

Mfr.:

Description:
Switching Controllers All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
Full Reel (Order in multiples of 500)
1,98 € 990,00 €
1,88 € 1.880,00 €
1,84 € 4.600,00 €
1,83 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
85 kHz
5 V, 9 V, 12 V, 15 V, 20 V
500 mA, 3 A
- 40 C
+ 125 C
SMD/SMT
TSOICW16-15
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 18 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 90 VAC to 265 VAC
Product: All-In-One Flyback Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: MPX2002
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99