MPQ8633B-HGLE-P

Monolithic Power Systems (MPS)
946-MPQ8633B-HGLE-P
MPQ8633B-HGLE-P

Mfr.:

Description:
Switching Voltage Regulators 16V, 20A, Configurable-Frequency,Synchronous Step-Down Converter withAdjustable Current Limit and Voltage Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,36 € 43,60 €
4,03 € 100,75 €
3,60 € 360,00 €
3,42 € 855,00 €
Full Reel (Order in multiples of 500)
3,18 € 1.590,00 €
2,97 € 2.970,00 €
2,81 € 7.025,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Buck
600 mV to 5.5 V
20 A
1 Output
2.7 V
16 V
650 uA
480 kHz to 1.15 MHz
- 40 C
+ 125 C
MPQ8633B-H
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 16 V
Load Regulation: 0.5 %
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99