MPQ7930GUTE-0000-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ7930GUTE-P
MPQ7930GUTE-0000-AEC1-P

Mfr.:

Description:
Power Management Specialised - PMIC MPSafeTM QM, 5.5V, PMIC6 Buck ConvertersAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,59 € 1.795,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MPQ7930
Converters
SMD/SMT
TQFN-32
3 A, 4 A
5.5 V
2.7 V
3.6 V
- 40 C
+ 150 C
Reel
Application: Automotive
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 2.7 V to 5.5 V
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 206.25 mV to 3.6 V
Pd - Power Dissipation: 6.16 W
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.