MPQ7795GRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ7795GRE-P
MPQ7795GRE-AEC1-P

Mfr.:

Description:
Audio Amplifiers 2.2MHz Low EMI 24.5W Mono BTL Class-D Audio Amplifier with DiagnosticsAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,03 € 30,30 €
2,80 € 70,00 €
2,53 € 253,00 €
2,40 € 600,00 €
Full Reel (Order in multiples of 500)
2,32 € 1.160,00 €
2,20 € 2.200,00 €
2,15 € 5.375,00 €
2,13 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Class-D
24.5 W
0.38 %
QFN-24
2 Ohms to 16 Ohms
4.5 V
36 V
- 40 C
+ 150 C
SMD/SMT
MPQ7795
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 20 dB
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: Class-D Audio Amplifeier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MPQ7795 Audio Amplifiers

Monolithic Power Systems (MPS) MPQ7795 Audio Amplifiers are automotive-grade, low-EMI, differential analog input Class-D audio amplifiers with I2C diagnostics. These audio amplifiers are fully integrated and can drive a mono speaker in a Bridge-Tied Load (BTL) configuration. Using BTL structure, these amplifiers are capable of delivering 24.5W into 4Ω speakers with a 14.4V power supply (PVDD). The MPQ7795 audio amplifiers use class-D architecture but exhibit the high fidelity and efficiency of Class-AB amplifiers. These audio amplifiers integrate a load diagnostic function that detects open load, short load, load-to-GND short, and load-to-PVDD short conditions. This diagnostic works when the device is enabled, which protects the load and the device. The MPQ7795 audio amplifiers are used in automotive e-call systems, telematics systems, infotainment audio, and cluster systems.