MPQ7790GF-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7790GF-AEC1-Z
MPQ7790GF-AEC1-Z

Mfr.:

Description:
Audio Amplifiers 18V, 15W, Low-EMI, Mono BTL, Class-D Audio AmplifierAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,90 € 4.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,81 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ7790GF-AEC1-P
Monolithic Power Systems (MPS)
Audio Amplifiers 18V, 15W, Low-EMI, Mono BTL, Class-D Audio AmplifierAEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Class-D
15 W
0.79 %
TSSOP-EP-20
8 Ohms
5 V
18 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.