MPQ7235GQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7235GQBEAEC1Z
MPQ7235GQBE-AEC1-Z

Mfr.:

Description:
LED Lighting Driver ICs 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,80 € 9.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,63 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ7235GQBE-AEC1-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
3 A
QFN-13
36 V
4 V
2.2 MHz
- 40 C
+ 125 C
Dimming
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7235 Automotive Infrared LED Drivers

Monolithic Power Systems (MPS) MPQ7235 Automotive Infrared LED Drivers provide a high-frequency, synchronous, rectified, step-down, switch-mode LED device with integrated power MOSFETs. The MPQ7235 delivers a continuous output current (ILED) of 1.5A, and a peak LED current (IPEAK) of 3A. The device achieves excellent load and line regulation across a wide input supply range. High efficiency is accomplished via a synchronous mode operation.