MPQ7231GLE-D30-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7231GLE-D30Z
MPQ7231GLE-D30-AEC1-Z

Mfr.:

Description:
LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,69 € 8.450,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck, Buck-Boost
2.4 A, 3 A
QFN-19
42 V
1.25 MHz, 2.4 MHz
MPQ7231
- 40 C
+ 150 C
Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Drain
Pd - Power Dissipation: 3.9 W
Product: Infrared LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 120 mA
Type: Synchronous Constant-Current IR LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ7231 Infrared LED Lighting Drivers

Monolithic Power Systems (MPS) MPQ7231 Infrared LED Lighting Drivers offer fixed-frequency, constant-current and Infrared (IR) LED drivers with integrated eye safety features. These LED drivers feature a 6V to 42V operating input voltage range and are ideal for driving one or two IR LEDs. The MPQ7231 LED drivers are configured to buck or buck-boost mode and achieve up to 3A and 2.4A of peak current (ILED_PEAK), respectively. These drivers use advanced BCD FET technology to minimise ohmic losses, thus providing ultra-low on-resistance MOSFETs with 44mΩ (HS-FET) and 40mΩ (LS-FET). Typical applications include Driver Monitoring Systems (DMS), IR illumination for automotive cameras, and surveillance systems.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.