MPQ7225AGQJE-0000-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7225AGQJE-Z
MPQ7225AGQJE-0000-AEC1-Z

Mfr.:

Description:
LED Lighting Driver ICs 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,34 € 11.700,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
200 mA
QFN-32
3.5 V
3.2 V
250 Hz to 1 kHz
MPQ7225A
- 40 C
+ 150 C
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM Dimming
For Use With: Dynamic Lighting Applications
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 5.9 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 60 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7225A 16-Channel Current Sink LED Drivers

Monolithic Power Systems (MPS) MPQ7225A 16-Channel Current Sink LED Drivers can handle 200mA per channel. Multiple ICs can be linked to create a 256-channel setup. The MPS MPQ7225A is ideal for dynamic lighting with individual control per channel via 12-bit PWM and 6-bit analog dimming. The driver is designed for use across distant PCBs with a high-speed, CAN-compatible interface. The drivers incorporate adaptive feedback control to optimize system efficiency by adjusting the pre-regulator output voltage in real-time to minimize voltage across channels (300mV headroom at 200mA).