MPQ6526GR-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6526GR-AEC1-P
MPQ6526GR-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,49 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
900 mA
2.75 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 3 MHz
Pd - Power Dissipation: 3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6526
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ652x Hex/Triple Half-Bridge Motor Drivers

Monolithic Power Systems (MPS) MPQ652x Hex/Triple Half-Bridge Motor Drivers are half-bridge, Diffusion Metal Oxide Semiconductor (DMOS) output drivers with integrated power MOSFETs. These Monolithic Power Systems motor drivers come in two variants, MPQ6523 which drives up to three different loads, and MPQ6526, which drives up to six different loads. The MPQ652x drivers are controllable from a standard serial data interface and offer various diagnostic functions. These drivers feature low quiescent current in standby mode, Short-Circuit Protection (SCP), Under-Voltage Protection (UVP), and thermal shutdown. Typical applications include DC motors and driving various loads in automotive and industrial applications.