MPQ6519GR-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6519GR-AEC1-P
MPQ6519GR-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3V to 28V, 5A, H-Bridge Current Regulator, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
Full Reel (Order in multiples of 500)
2,04 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
5 A
370 uA
- 40 C
+ 125 C
SMD/SMT
QFN-19
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 1 Output
Operating Frequency: 30 kHz to 300 kHz
Pd - Power Dissipation: 2.8 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ6519 H-Bridge Current Regulator

Monolithic Power Systems (MPS) MPQ6519 H-Bridge Current Regulator is a monolithic, step-down current-source driver for applications that require accurate and fast current-response control. The MPQ6519 achieves up to 5A output current with excellent load and line regulation over a wide input supply range.