MPQ6400DG-33-AEC1-LF-Z

Monolithic Power Systems (MPS)
946-Q6400DG33AEC1LFZ
MPQ6400DG-33-AEC1-LF-Z

Mfr.:

Description:
Supervisory Circuits Supervisory Circuit w/AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,699 € 3.495,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-6
3.07 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
5.5 V
- 40 C
+ 125 C
1 %
MPQ6400
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 2.5 W
Product Type: Supervisory Circuits
Quiescent Current: 1.6 uA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99