MPQ6400DG-01-LF-P

Monolithic Power Systems (MPS)
946-MPQ6400DG-01-LFP
MPQ6400DG-01-LF-P

Mfr.:

Description:
Supervisory Circuits Low Quiescent Current Prog-Delay Supervisory Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,18 € 11,80 €
1,08 € 27,00 €
0,955 € 95,50 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,929 € 464,50 €
0,869 € 869,00 €
0,822 € 2.055,00 €
0,799 € 3.995,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-6
Adjustable
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
5.5 V
- 40 C
+ 125 C
1 %
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 2.5 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.