MPQ5873GRPE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5873GRPEAEC1Z
MPQ5873GRPE-AEC1-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 36V, 3A, Single-Channel, 60mohm, Smart High-Side Load Switch, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,771 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
High Side
1 Output
3 A
4.6 A
150 mOhms
5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
QFN-8
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EVQ5873-RP-00A
Pd - Power Dissipation: 4.46 W
Product: Power Switch Ics
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ5873-AEC1 Smart High-Side Load Switch

Monolithic Power Systems (MPS) MPQ5873-AEC1 Smart High-Side Load Switch is designed for nominal 3A loads. The device supports a wide 3.5V to 36V input voltage (VIN) range. With a small on-resistance [RDS(ON)], the MPQ5873-AEC1 provides a highly efficient, compact solution. The device supports both an internal and configurable, high-accuracy external current limit. This feature helps clamp the inrush current under short-circuit conditions, improving overall system reliability. An adjustable start-up slew rate also helps to reduce inrush current during start-up.