MPQ5073GG-P

Monolithic Power Systems (MPS)
946-MPQ5073GG-P
MPQ5073GG-P

Mfr.:

Description:
Power Switch ICs - Power Distribution Industrial Grade. 5.5V,2A Low RDSON Load Switch With Programmable Current Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,34 € 23,40 €
2,03 € 203,00 €
0,797 € 199,25 €
Full Reel (Order in multiples of 500)
0,666 € 333,00 €
0,632 € 632,00 €
0,612 € 1.530,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 A
1.4 A
70 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
MPQ5073
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.6 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPQ5073 Load Switches

Monolithic Power Systems (MPS) MPQ5073 Load Switches are designed to provide 2A load protection over a voltage range from 0.5V to 5.5V. These switches feature an integrated soft-start function and programmable soft-start time, making the MPQ5073 highly efficient in handling the sudden inrush of current during the circuit start-up. Additional protections include overcurrent (OCP), thermal shutdown, and output discharge capabilities. The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The load switch controls the magnitude of current limit through an external resistor from the ILIM pin to ground. An internal charge pump drives the gate of the power device, allowing a low ON-resistance DMOS power FET of 50mΩ.