MPQ5069GQV-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5069GQV-AEC1Z
MPQ5069GQV-AEC1-Z

Mfr.:

Description:
Hot Swap Voltage Controllers 28V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.156

Stock:
3.156
Can Dispatch Immediately
On Order:
5.000
Expected 1/8/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,64 € 46,40 €
4,29 € 107,25 €
3,90 € 390,00 €
3,75 € 937,50 €
3,42 € 1.710,00 €
3,18 € 3.180,00 €
Full Reel (Order in multiples of 5000)
2,79 € 13.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ5069GQV-AEC1-P
Monolithic Power Systems (MPS)
Hot Swap Voltage Controllers 28V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Protection Switches with Current Monitor
12.5 A
28 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-22
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 2.7 W
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99