MPQ5031GRE-0001-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5031GRE-0001Z
MPQ5031GRE-0001-AEC1-Z

Mfr.:

Description:
USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,869 € 4.345,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Interface IC
RoHS:  
MPQ5031
USB Controllers
SMD/SMT
QFN-20
USB-C PD
4.6 V
5.5 V
25 mA
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVKT-MPQ5031
Interface Type: I2C
Number of Ports: 1
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MPQ5031 Single-Port USB PD Controllers

Monolithic Power Systems (MPS) MPQ5031 Single-Port USB Power Delivery (PD) Controllers are compatible with USB Type-C 2.0 and USB PD 3.0 specifications. These controller ICs are backward-compatible, supporting Dedicated Charging Port (DCP) schemes for Quick Charge 3.0, battery charging specifications (BC1.2), and 1.2V/1.2V mode without outside user interaction. The MPQ5031 USB PD controllers also support Apple 3A divider mode, Huawei Fast Charge Protocol (FCP), and BC1.2 CDP handshaking. The I2C interface and GPIO pins provide good communication with an external power converter. Ideally, these controllers target Downstream Facing Port (DFP) (provider) applications, like charging-only USB PD ports and USB hubs.

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)