MPQ5029GD-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5029GD-AEC1-Z
MPQ5029GD-AEC1-Z

Mfr.:

Description:
USB Switch ICs USB Charging Port Controller with Integrated CLS, Short-to-Battery Protection for Auto, AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,861 € 4.305,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Switch ICs
Switching Controllers
45 mOhms
24 V
- 40 C
+ 125 C
SMD/SMT
QFN-14
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 220 uA
Pd - Power Dissipation: 3.29 W
Product Type: USB Switch ICs
Series: MPQ5029
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99