MPQ4571GQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4571GQBEAEC1Z
MPQ4571GQBE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.712

Stock:
2.712 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2712 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,73 € 27,30 €
2,51 € 62,75 €
2,27 € 227,00 €
2,16 € 540,00 €
2,15 € 1.075,00 €
2,02 € 2.020,00 €
1,98 € 4.950,00 €
Full Reel (Order in multiples of 5000)
1,93 € 9.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4571GQBE-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-12
Buck
1 A
1 Output
40 uA
2.2 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99