MPQ4491MGRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4491MGREAEC1Z
MPQ4491MGRE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators NRFND:For New Designs,Recommend MPQ4491

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
QFN-25
Buck
5 V
2.5 A
1 Output
7 V
36 V
1.6 mA
350 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4491
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 14 V
Load Regulation: 1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.