MPQ4485GU-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4485GU-AEC1-Z
MPQ4485GU-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 6A, Step Down Converter with Dual USB Charging Ports, Type-C and BC1.2 CDP Mode for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,34 € 11.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,19 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4485GU-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 36V, 6A, Step Down Converter with Dual USB Charging Ports, Type-C and BC1.2 CDP Mode for Automotive

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-26
Buck
5.17 V
6 A
3 Output
6 V
36 V
1 mA
450 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4485
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 12 V
Load Regulation: 1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99