MPQ4480GV-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4480GV-AEC1-P
MPQ4480GV-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 6A, 36V, Step-Down Converter for Automotive, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,30 € 33,00 €
3,04 € 76,00 €
2,76 € 276,00 €
2,63 € 657,50 €
Full Reel (Order in multiples of 500)
2,63 € 1.315,00 €
2,44 € 2.440,00 €
2,40 € 6.000,00 €
2,39 € 11.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-25
Buck
6 A
1 Output
4.2 V
36 V
1 mA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.2 V to 36 V
Load Regulation: Regulated
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Switch Mode Converter
Unit Weight: 197,336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPQ4480 Step-Down Converters

Monolithic Power Systems (MPS) MPQ4480 Step-Down Converters are high frequency and synchronous rectified switch mode converters. These converters feature synchronous mode operation for higher efficiency over the output load range. The MPQ4480 converters offer 6A output current with excellent load and line regulation. These converters feature fault condition protection that includes hiccup current limiting, OVP, and Thermal Shut-Down (TSD).