MPQ4469GV-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4469GV-AEC1-Z
MPQ4469GV-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 5A, Low Quiescent Current, Asynchronous, Step-Down Converter, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,56 € 12.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,94 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4469GV-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 36V, 5A, Low Quiescent Current, Asynchronous, Step-Down Converter, AEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
5 A
3.3 V
40 V
10 uA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 40 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Non-Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.