MPQ4436AGRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MP4436AGREAEC1Z
MPQ4436AGRE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade, 45V, 6A, FSS, Low IQ, Synchronous Step-Down Converter, Wettable Flank

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,90 € 14.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,25 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4436AGRE-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators Automotive Grade, 45 V, 6A, FSS, Low IQ,

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V, 5 V
6 A
1 Output
18 uA
350 kHz to 1 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4436
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 45 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4436/4436A Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4436/4436A Switching Voltage Regulators are frequency programmable regulators with integrated internal high-side and low-side power MOSFETs. These voltage regulators feature an external soft-start, multi-phase capability, power good output, low dropout mode, and out-of-phase synchronized clock output. The MPQ4436/4436A regulators include symmetric VIN for low EMI, selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM), and hiccup overcurrent protection.