MPQ4423AGQ-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4423AGQ-AEC1Z
MPQ4423AGQ-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 3A HE 36V Sync Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,33 € 23,30 €
2,13 € 53,25 €
1,93 € 193,00 €
1,82 € 455,00 €
1,81 € 905,00 €
1,75 € 1.750,00 €
1,73 € 4.325,00 €
Full Reel (Order in multiples of 5000)
1,63 € 8.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,40 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4423AGQ-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A HE 36V Sync Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
800 mV to 32.4 V
3 A
1 Output
4 V
36 V
600 uA
410 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4423A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ442 High-Efficiency Step-Down Converters

Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step Down Converters are synchronous, rectified, step-down converters with built-in power MOSFETs. These converters use synchronous mode operation to achieve higher efficiency over the output current load range. The current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. These devices require a minimal number of readily available, standard, external components. MPS MPQ442 High-Efficiency Step Down Converters are offered in both TSOT23-8 and QFN-8 packages.