MPQ4420AGJ-Z

Monolithic Power Systems (MPS)
946-MPQ4420AGJ-Z
MPQ4420AGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 2A HE 36V Sync Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,40 € 4.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4420AGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A HE 36V Sync Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 32.4 V
2 A
1 Output
4 V
36 V
600 uA
410 kHz
- 40 C
+ 125 C
MPQ4420A
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step-Down Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ442 High-Efficiency Step-Down Converters

Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step Down Converters are synchronous, rectified, step-down converters with built-in power MOSFETs. These converters use synchronous mode operation to achieve higher efficiency over the output current load range. The current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. These devices require a minimal number of readily available, standard, external components. MPS MPQ442 High-Efficiency Step Down Converters are offered in both TSOT23-8 and QFN-8 packages.