MPQ4328GRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4328GRE-Z
MPQ4328GRE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 4A, Low Quiescent Current,Synchronous Step-Down Converter,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.481

Stock:
6.481 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,07 € 30,70 €
2,82 € 70,50 €
2,55 € 255,00 €
2,42 € 605,00 €
2,40 € 1.200,00 €
2,25 € 2.250,00 €
2,20 € 5.500,00 €
Full Reel (Order in multiples of 5000)
2,20 € 11.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
4 A
1 Output
3.3 V
36 V
24 uA
2.2 MHz
- 40 C
+ 150 C
MPQ4328
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 36 V
Load Regulation: Regulated
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4328 36V Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4328 36V Switching Voltage Regulators are 4A, low quiescent current synchronous step-down converters. These voltage regulators operate within a configurable frequency range from 200kHz to 2.5MHz. The MPQ4328 voltage regulators are step-down switching converters with an integrated, internal High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET). These voltage regulators operate at a wide 3.3V to 36V input voltage (VIN) range that accommodates a variety of step-down applications in an automotive input environment. The MPQ4328 regulators are AEC-Q100-certified and RoHS-compliant. These switching regulators are supplied in a QFN-14 (4mm x 4mm) package. The MPQ4328 regulators are ideal for automotive clusters, automotive infotainment systems, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.