MPQ4323GLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4323GLEAEC1P
MPQ4323GLE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 42V Load Dump Tolerant, 3A, Ultra-Compact,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,04 € 20,40 €
1,87 € 46,75 €
1,67 € 167,00 €
1,58 € 395,00 €
Full Reel (Order in multiples of 500)
1,51 € 755,00 €
1,44 € 1.440,00 €
1,39 € 3.475,00 €
1,37 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
42 V
3 A
1 Output
3.3 V
36 V
1 uA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4323
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0