MPQ4323GDE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4323GDE-AEC1P
MPQ4323GDE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 42V Load Dump Tolerant, 3A, Ultra-Compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
500
Expected 7/17/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,95 € 19,50 €
1,78 € 44,50 €
1,61 € 161,00 €
1,52 € 380,00 €
Full Reel (Order in multiples of 500)
1,46 € 730,00 €
1,39 € 1.390,00 €
1,36 € 3.400,00 €
1,34 € 6.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
42 V
3 A
1 Output
1 uA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4323
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4323 42V Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4323 42V Synchronous Step-Down Converters are frequency-configurable (350kHz to 2.5MHz) step-down switching regulators. These devices feature integrated internal high-side and low-side power MOSFETs. The MPQ4323 regulators provide 3A of highly efficient output current with peak current mode control. The wide 3.3V to 36V input voltage range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. The MPQ4323 synchronous step-down converters offer a 1μA shutdown current (ISD) for battery-powered applications.